Schneider Electric Harmony 2-position Key Switch Head, Turn to Release, 22 mm Cutout

Subtotal (1 unit)*

$159.80

(exc. GST)

$175.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.80

*price indicative

RS Stock No.:
221-1980
Mfr. Part No.:
ZB5AFDA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Switch Head

Series

Harmony

Cutout Diameter

22mm

Number of Positions

2

Key Type

Dom 4A185

Switch Operation

Turn to Release

IP Rating

IP66

Number of Keys

2

Hazardous Area Certification

No

Mechanical Life

500000Cycles

Standards/Approvals

etc, EN/IEC 60947-5-5, EN/IEC 60947-5-4, JIS C8201-5-1

COO (Country of Origin):
FR
The Schneider Electric Harmony XB5 key operated push button head has push turn release operation with Dom 4A185 type of keylock.

IP degree of protection: IP66 conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy