Schneider Electric Harmony XB5 2-position Key Switch Head, Latching, 22 mm Cutout
- RS Stock No.:
- 276-9460
- Mfr. Part No.:
- ZB5AG02K
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 276-9460
- Mfr. Part No.:
- ZB5AG02K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| IP Rating | IP69, IP67, IP66, IP69K | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60947-5-4, EN/IEC 60947-1, UL 508, JIS C8201-1, EN/IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Key Switch Head | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
IP Rating IP69, IP67, IP66, IP69K | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60947-5-4, EN/IEC 60947-1, UL 508, JIS C8201-1, EN/IEC 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Green premium product
RoHS compliant
Related links
- Schneider Electric Harmony XB5 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB5 3-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony XB5 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 16 mm Cutout
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
