Schneider Electric Harmony 2-position Key Switch Head, Latching, 22 mm Cutout
- RS Stock No.:
- 220-5280
- Mfr. Part No.:
- ZB4BS12
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$176.60
(exc. GST)
$194.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.60 |
*price indicative
- RS Stock No.:
- 220-5280
- Mfr. Part No.:
- ZB4BS12
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | 455 | |
| Switch Operation | Latching | |
| IP Rating | IP69, IP66, IP67, IP69K | |
| Number of Keys | 2 | |
| Mechanical Life | 500000Cycles | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA C22.2 No. 14, EN/IEC 60947-5-1, EN/IEC 60947-5-5, EN/IEC 60947-1, JIS C8201-1, EN/IEC 60947-5-4, UL 508, JIS C8201-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type 455 | ||
Switch Operation Latching | ||
IP Rating IP69, IP66, IP67, IP69K | ||
Number of Keys 2 | ||
Mechanical Life 500000Cycles | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA C22.2 No. 14, EN/IEC 60947-5-1, EN/IEC 60947-5-5, EN/IEC 60947-1, JIS C8201-1, EN/IEC 60947-5-4, UL 508, JIS C8201-5-1 | ||
- COO (Country of Origin):
- CZ
Schneider Electric ZB4BS12
This Harmony XB4, 40mm mushroom black button head operates with latched key release (key no.455) mechanism. This 40mm mushroom shaped push button head is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Secure machine and system operation with a key, only available to authorized operators. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Its highly ergonomic mushroom push button shape makes it ideal for use in area where operator wear thick gloves or where users have impaired movements.
The Schneider electric selector switch or key switch head is an important component of a selector switch, which is required when more than one control option is needed. Switch heads can come in a variety of forms, and are usually made from a hard material, such as plastic or metal.
Green Premium product
Mercury free
Warranty 18 months
Related links
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB5 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony XB6 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
