Schneider Electric Harmony 2-position Key Switch Head, Latching, 22 mm Cutout

Subtotal (1 unit)*

$163.99

(exc. GST)

$180.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.99

*price indicative

RS Stock No.:
609-2291
Mfr. Part No.:
ZB4BG410
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Switch Head

Series

Harmony

Cutout Diameter

22mm

Number of Positions

2

Key Type

458A

Switch Operation

Latching

IP Rating

IP66, IP67, IP69K

Angle of Throw

90 °

Number of Keys

2

Mechanical Life

1000000Cycles

Hazardous Area Certification

No

Standards/Approvals

CSA C22.2 No 14, EN/IEC 60947-5-5, UL 508, EN/IEC 60947-1, GB 14048.5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, CE

Schneider Electric Selector Harmony ZB4 Key Switch Heads for use with XB4 Switches


Featuring black handles and a range of positions, Schneider Electric offers the Harmony ZB4 series of key switch heads. Round and chrome plated metal, they are designed to be durable, simple to set up, flexible and robust. Each switch head contains an ingenious locking system which is a snap-fit head and body, the heads can be tightened with a single screw to ensure secure and simple mounting. We have a large range of Harmony ZB4 key switch heads available in our catalogue with different positions and operator type to suit your needs.

All heads require a body/fixing collar and contact bodies which are available from our catalogue of products:

Collar 331-0142

Contact bodies 331-0158

Features and Benefits:


• Low-load electrical contact

• Screw clamp connection, pins for printed circuit

• Ingenious locking system

• Flexible and robust

• -40°C to 70°C operating temperature

Protection ratings & Safety features:


• Conformity with IEC, UL, CSA standards

• IP67, IP66 conforming to IEC 60529, IP69 and IP69K

• NEMA 13 and NEMA 4X

• IK06 conforming to IEC 50102

Applications - Designed for industry, infrastructure and service sector use including:

• Automotive

• Control system panel builders

• Energy distribution

• Public works

• Building

• Airports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy