Eaton EZ Key Switch Head
- RS Stock No.:
- 271-5616
- Mfr. Part No.:
- 047001 EZ/S-N-TM
- Brand:
- Eaton
Subtotal (1 unit)*
$247.66
(exc. GST)
$272.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.66 |
*price indicative
- RS Stock No.:
- 271-5616
- Mfr. Part No.:
- 047001 EZ/S-N-TM
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch Head | |
| Series | EZ | |
| Key Type | Ronis | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch Head | ||
Series EZ | ||
Key Type Ronis | ||
Angle of Throw 60 ° | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The Eaton front element for TM switch has basic locking arrangements. The function is key operation lock mechanism and it is used with Centre mounting (EZ).
RONIS-lock 60 degree
Note
Eaton formerly known as Moeller












