Eaton EZ Key Switch Head, Ethernet, RJ45

Unavailable
RS will no longer stock this product.
RS Stock No.:
271-5121
Mfr. Part No.:
045464 +EZ/S-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Key Switch Head

Series

EZ

Switch Operation

Ethernet, RJ45

IP Rating

IP65

Angle of Throw

90 °

Number of Keys

2

Hazardous Area Certification

RoHS

Standards/Approvals

RoSH Certified, CE

COO (Country of Origin):
AT
The Eaton front element for TM switch has basic locking arrangements. The function is key operation lock mechanism and it is used with Centre mounting (EZ).

MICROMEC lock 90 degree

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy