Eaton EZ Key Switch Head, RJ45, Ethernet

Unavailable
RS will no longer stock this product.
RS Stock No.:
271-5612
Mfr. Part No.:
046997 EZ/S-G-TM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

EZ

Product Type

Key Switch Head

Switch Operation

RJ45, Ethernet

Angle of Throw

90 °

Standards/Approvals

CE

Hazardous Area Certification

RoHS

COO (Country of Origin):
AT
The Eaton front element for TM switch has basic locking arrangements. The function is key operation lock mechanism and it is used with Centre mounting (EZ).

MICROMEC lock 90 degree

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy