Eaton Selector Switch - 2 Positions
- RS Stock No.:
- 252-966
- Mfr. Part No.:
- 203206 TM-1-8220/EZ/S-J
- Brand:
- Eaton
Subtotal (1 unit)*
$138.78
(exc. GST)
$152.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.78 |
*price indicative
- RS Stock No.:
- 252-966
- Mfr. Part No.:
- 203206 TM-1-8220/EZ/S-J
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Housing Material | Plastic | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Mount Type | Front | |
| Series | Moeller TM | |
| Terminal Type | Screw | |
| Contact Current | 10A | |
| Contact AC Voltage | 4000V ac | |
| Width | 30mm | |
| Standards/Approvals | UL 508, UL, CE, IEC/EN 60947-5-1, IEC/EN 60947, VDE 0660, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94 | |
| Depth | 59mm | |
| Height | 30mm | |
| Hazardous Area Certification | No | |
| Switch Operation | Maintained | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Housing Material Plastic | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Mount Type Front | ||
Series Moeller TM | ||
Terminal Type Screw | ||
Contact Current 10A | ||
Contact AC Voltage 4000V ac | ||
Width 30mm | ||
Standards/Approvals UL 508, UL, CE, IEC/EN 60947-5-1, IEC/EN 60947, VDE 0660, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94 | ||
Depth 59mm | ||
Height 30mm | ||
Hazardous Area Certification No | ||
Switch Operation Maintained | ||
- COO (Country of Origin):
- AT
The Eaton Moeller series TM Changeover switch is a formidable solution tailored for demanding electrical applications. Designed for robust reliability, this switch operates seamlessly within the parameters of modern control systems, ensuring efficient performance. Its thoughtfully crafted mechanism accommodates various specifications, reflecting exceptional engineering precision. Built for convenience, the switch features a user-friendly key-operated locking mechanism, ensuring security while maintaining ease of operation. With impressive environmental protection standards, it guarantees durability under adverse conditions, making it the ideal choice for industries requiring both flexibility and sturdiness in their electrical connections. The switch also exhibits a high degree of protection against dust and moisture, ensuring lasting functionality in a variety of settings.
Key-operated locking mechanism enhances security and user control
Engineered for optimal performance in demanding environments
Achieves a high degree of protection, ensuring longevity
User-friendly design simplifies installation and operation
Boasts exceptional reliability with a lifespan of up to 1,000,000 operations
Offers flexibility in mounting positions to suit various applications
Conforms to rigorous safety standards for peace of mind
- RS Stock No. 2663213
- Mfr. Part No. 0 239 15
1 Box of 10
$525.56
RS Better World
- RS Stock No. 6095486
- Mfr. Part No. XB4BK124B5
Each
$216.00
Related links
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 60 °, Key Actuator 10 A
- Eaton Selector Switch - 2 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Eaton EZ Key Switch Head
- Eaton Selector Switch Selector Switch - (1 NC) 22.5 mm Cutout Diameter 2 Positions
- Eaton Selector Switch - 30 mm Cutout Diameter 2 Positions












