Eaton Eaton Moeller Key Switch Head
- RS Stock No.:
- 271-5559
- Mfr. Part No.:
- 231975 +IVS/S-C
- Brand:
- Eaton
Subtotal (1 unit)*
$62.97
(exc. GST)
$69.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.97 |
*price indicative
- RS Stock No.:
- 271-5559
- Mfr. Part No.:
- 231975 +IVS/S-C
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch Head | |
| Series | Eaton Moeller | |
| Key Type | Ronis | |
| IP Rating | IP55 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch Head | ||
Series Eaton Moeller | ||
Key Type Ronis | ||
IP Rating IP55 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Eaton front element for TM switch has basic locking arrangements. The function is key operation lock mechanism and it is used with Service distribution board mounting (IVS).
RONIS-lock 60 degree
Note
Eaton formerly known as Moeller
Related links
- Eaton Eaton Moeller Key Switch Head
- Eaton Eaton Moeller Key Switch Head, 0 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
