Schneider Electric Harmony 3-position Key Switch Head, Spring Return, 22 mm Cutout
- RS Stock No.:
- 220-5274
- Mfr. Part No.:
- ZB4BG712
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$146.10
(exc. GST)
$160.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.10 |
*price indicative
- RS Stock No.:
- 220-5274
- Mfr. Part No.:
- ZB4BG712
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Key Type | 421E | |
| Switch Operation | Spring Return | |
| IP Rating | IP67, IP69, IP66 | |
| Angle of Throw | 45 ° | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | UL 508,GB 14048.5,EN/IEC 60947-1,EN/IEC 60947-5-1,CSA C22.2 No 14,EN/IEC 60947-5-4,EN/IEC 60947-5-5,BV,CSA,DNV,LROS,UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Key Type 421E | ||
Switch Operation Spring Return | ||
IP Rating IP67, IP69, IP66 | ||
Angle of Throw 45 ° | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals UL 508,GB 14048.5,EN/IEC 60947-1,EN/IEC 60947-5-1,CSA C22.2 No 14,EN/IEC 60947-5-4,EN/IEC 60947-5-5,BV,CSA,DNV,LROS,UL | ||
- COO (Country of Origin):
- FR
The Schneider electric harmony XB4 rotary switch accessories are all the component and additional parts used in the function and extension of rotary switches. Rotary switches work by rotating around a central point, as opposed to being pressed or flipped. By stopping in different actuation positions, they can turn a circuit on or off, or make it increase or decrease in value.
Green Premium product
Mercury free
Warranty 18 months
Related links
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch HeadRJ45 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric XB5 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 30 mm Cutout

