Idec YW4K 3-position Key Switch Head

Get a bulk buy discount

Add 5 more to save $3.65

View bulk pricing options

Subtotal (1 unit)*

$30.04

(exc. GST)

$33.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$30.04-
5 - 9$29.31$3.65
10 +$28.05$19.90

*price indicative

RS Stock No.:
213-1513
Distrelec Article No.:
302-21-596
Mfr. Part No.:
YW4K-3A
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Key Switch Head

Series

YW4K

Number of Positions

3

IP Rating

IP65

Number of Keys

2

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN

Key Switch & Selector Switch Complete Units


The YW Series is an industry standard range of industrial controls with many modern features, compact and lightweight 22mm panel mounting available as a push button (both illuminated and non), selector, pilot light and key switch including IP20 finger safe contact blocks terminated with either screw or our new S3 push in terminal technology.

YW Series operator head only for use with the YW Series range of lamp holders, lens contact and adaptor blocks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy