Idec HW 3-position Key Switch Head, Spring Return, 22 mm Cutout
- RS Stock No.:
- 212-6243
- Mfr. Part No.:
- HW1K-33D
- Brand:
- Idec
This image is representative of the product range
Subtotal (1 unit)*
$55.37
(exc. GST)
$60.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $55.37 |
*price indicative
- RS Stock No.:
- 212-6243
- Mfr. Part No.:
- HW1K-33D
- Brand:
- Idec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Series | HW | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Switch Operation | Spring Return | |
| IP Rating | IP20 | |
| Angle of Throw | 60 ° | |
| Number of Keys | 2 | |
| Standards/Approvals | UL, CE, CSA, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Series HW | ||
Product Type Key Switch Head | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Switch Operation Spring Return | ||
IP Rating IP20 | ||
Angle of Throw 60 ° | ||
Number of Keys 2 | ||
Standards/Approvals UL, CE, CSA, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The Idec HW series 3 position spring return key operator Black bezel has key remove at centre position. It has simple wiring with push-in technology. It ensures safety and save wiring time. It has 22mm hole size.
It has simple wiring for greater work efficiency
It is reliable and easy
It has finger safe structure and vibration resistance
Space saving design
Wiring can be performed without using tools and regardless of operator's skill level
Related links
- Idec HW 3-position Key Switch Head 22 mm Cutout
- Idec HW 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- RS PRO RSEG 3-position Key Switch Head 22 mm Cutout
- RS PRO RCAS 3-position Key Switch Head 22 mm Cutout
- Schneider Electric XB4 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB4 3-position Key Switch Head 22 mm Cutout
- RS PRO RSEG 2-position Key Switch Head 22 mm Cutout
