Idec CW1K-3A 3-position Key Switch Head, Maintained
- RS Stock No.:
- 213-3549
- Mfr. Part No.:
- CW1K-3A
- Brand:
- Idec
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$58.19
(exc. GST)
$64.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $58.19 | - |
| 5 - 9 | $55.86 | 4% |
| 10 + | $53.52 | 8% |
*price indicative
- RS Stock No.:
- 213-3549
- Mfr. Part No.:
- CW1K-3A
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Key Switch Head | |
| Series | CW1K-3A | |
| Number of Positions | 3 | |
| Switch Operation | Maintained | |
| IP Rating | IP65 | |
| Standards/Approvals | Rohs, cULus, CCC, CE | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Key Switch Head | ||
Series CW1K-3A | ||
Number of Positions 3 | ||
Switch Operation Maintained | ||
IP Rating IP65 | ||
Standards/Approvals Rohs, cULus, CCC, CE | ||
The Idec CW1K-3A is a CW series 3 position maintained key operator having 22mm mounting hole of Black bezel material with key remove all position .
3 position
Maintained
Key removable all positions
Related links
- Idec CW4K-3A 3-position Key Switch Head, Maintained
- Idec CW1K-2A 2-position Key Switch Head, Maintained
- Idec CW4K-2A 2-position Key Switch Head, Maintained
- RS PRO 3-position Key Switch Head 22.5 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head, Maintained
- EAO 74 3-position Key Switch Head 22.3 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ16 3-position Key Switch Head 16 mm Cutout
