Idec CW4K-3A 3-position Key Switch Head, Maintained
- RS Stock No.:
- 213-3555
- Mfr. Part No.:
- CW4K-3A
- Brand:
- Idec
Get a bulk buy discount
Add 5 more to save $10.50
View bulk pricing optionsSubtotal (1 unit)*
$59.94
(exc. GST)
$65.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $59.94 | - |
| 5 - 9 | $57.84 | $10.50 |
| 10 + | $55.14 | $48.00 |
*price indicative
- RS Stock No.:
- 213-3555
- Mfr. Part No.:
- CW4K-3A
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Key Switch Head | |
| Series | CW4K-3A | |
| Number of Positions | 3 | |
| Switch Operation | Maintained | |
| IP Rating | IP65 | |
| Standards/Approvals | Rohs, cULus, CCC, CE | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Key Switch Head | ||
Series CW4K-3A | ||
Number of Positions 3 | ||
Switch Operation Maintained | ||
IP Rating IP65 | ||
Standards/Approvals Rohs, cULus, CCC, CE | ||
The Idec CW4K-3A is a CW series 3 position maintained key operator 22mm of Metal finish bezel material with key remove in all position .
3 position
Maintained
Key removable all positions
Related links
- Idec CW1K-3A 3-position Key Switch Head, Maintained
- Idec CW4K-2A 2-position Key Switch Head, Maintained
- Idec CW1K-2A 2-position Key Switch Head, Maintained
- RS PRO 3-position Key Switch Head 22.5 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head, Maintained
- EAO 74 3-position Key Switch Head 22.3 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ16 3-position Key Switch Head 16 mm Cutout
