Idec YW1K 3-position Key Switch Head
- RS Stock No.:
- 213-1488
- Mfr. Part No.:
- YW1K-33D
- Brand:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.41
(exc. GST)
$24.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $22.41 |
| 5 - 9 | $21.52 |
| 10 + | $20.62 |
*price indicative
- RS Stock No.:
- 213-1488
- Mfr. Part No.:
- YW1K-33D
- Brand:
- Idec
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
| Brand | Idec | |
| Series | YW1K | |
| Product Type | Key Switch Head | |
| Number of Positions | 3 | |
| IP Rating | IP65 | |
| Number of Keys | 2 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Series YW1K | ||
Product Type Key Switch Head | ||
Number of Positions 3 | ||
IP Rating IP65 | ||
Number of Keys 2 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Key Switch & Selector Switch Complete Units
The YW Series is an industry standard range of industrial controls with many modern features, compact and lightweight 22mm panel mounting available as a push button (both illuminated and non), selector, pilot light and key switch including IP20 finger safe contact blocks terminated with either screw or our new S3 push in terminal technology.
YW Series operator head only for use with the YW Series range of lamp holders, lens contact and adaptor blocks.
Related links
- Idec YW1K 3-position Key Switch Head
- Idec YW1K 2-position Key Switch Head
- Idec YW4K 3-position Key Switch Head
- Idec HW 3-position Key Switch Head 22 mm Cutout
- Idec CW1K-3A 3-position Key Switch Head, Maintained
- Idec CW4K-3A 3-position Key Switch Head, Maintained
- Schneider Electric ZB4 3-position Key Switch Head 30 mm Cutout
- RS PRO 3-position Key Switch Head 22.5 mm Cutout