Schneider Electric Harmony 2-position Key Switch Head, Latching, 22 mm Cutout

Subtotal (1 unit)*

$88.93

(exc. GST)

$97.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.93

*price indicative

RS Stock No.:
212-4920
Mfr. Part No.:
ZB5AG410
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Key Switch Head

Cutout Diameter

22mm

Number of Positions

2

Key Type

458A

Switch Operation

Latching

IP Rating

IP65

Angle of Throw

90 °

Mechanical Life

1000000Cycles

Standards/Approvals

DNV, CSA, BV, LROS, UL, UL 508, IEC 60947-5-4, JIS C8201-5-1, IEC 60947-1, IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-1

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric ZB5AG410 is a selector switch with head Ø22 mm having 2-position stay put operator , Ronis 458A type key lock

Material Dark grey plastic.

IP degree of protection IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy