RS Better World
Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Momentary, 30 mm Cutout
- RS Stock No.:
- 173-6739
- Mfr. Part No.:
- 3SU1060-4LC01-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$343.77
(exc. GST)
$378.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $343.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 173-6739
- Mfr. Part No.:
- 3SU1060-4LC01-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIRIUS ACT 3SU10 | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 30mm | |
| Number of Positions | 2 | |
| Key Type | Ronis | |
| Switch Operation | Momentary | |
| IP Rating | IP67, IP66, IP20, IP69K, IP69 | |
| Angle of Throw | 45 ° | |
| Number of Keys | 2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CSA, UL | |
| Mechanical Life | 300000Cycles | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIRIUS ACT 3SU10 | ||
Product Type Key Switch Head | ||
Cutout Diameter 30mm | ||
Number of Positions 2 | ||
Key Type Ronis | ||
Switch Operation Momentary | ||
IP Rating IP67, IP66, IP20, IP69K, IP69 | ||
Angle of Throw 45 ° | ||
Number of Keys 2 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CSA, UL | ||
Mechanical Life 300000Cycles | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
- COO (Country of Origin):
- CZ
Siemens Key Switch
The Siemens SIRIUS ACT series is a momentary contact key switch. It is a 2 switch position key with 2 Ronis keys. It is available in shiny metal black finish with a silver high gloss metal front ring.
Features and Benefits
• Cost efficient
• Elegant black look
• High durability and reliability
• Industry standards compliant
• Lightweight
Applications
• Cabinets
• Electrical circuits
• Electrical power isolators
• Fire alarm systems
• Fuse boxes
Certifications
• CE certified
• CSA certified
• DIN EN 61373
• EAC approved
• IEC 60068-2-27
• IEC 60068-2-6
• IP20 rated
• IP66 rated
• IP67 rated
• IP69K rated
• NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
• UL listed
Related links
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head 30 mm Cutout
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 30 mm Cutout
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head 22.3 mm Cutout
- Cable Knives
- Cable Sleeving Tools
- Crimp Tool Positioners, Turrets & Locators
