Siemens SIRIUS ACT 3SU10 3-position Key Switch Head, Momentary, 22.3 mm Cutout
- RS Stock No.:
- 183-7268
- Mfr. Part No.:
- 3SU1000-5BM01-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$294.40
(exc. GST)
$323.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $294.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 183-7268
- Mfr. Part No.:
- 3SU1000-5BM01-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Key Switch Head | |
| Series | SIRIUS ACT 3SU10 | |
| Cutout Diameter | 22.3mm | |
| Number of Positions | 3 | |
| Key Type | Round | |
| Switch Operation | Momentary | |
| IP Rating | IP69K, IP67, IP66, IP69, IP20 | |
| Angle of Throw | 45 ° | |
| Number of Keys | 2 | |
| Standards/Approvals | CSA, UL, EAC, CE, DNV GL, LRS, ABS, RINA, RMRS, PRS | |
| Mechanical Life | 1000000Cycles | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Key Switch Head | ||
Series SIRIUS ACT 3SU10 | ||
Cutout Diameter 22.3mm | ||
Number of Positions 3 | ||
Key Type Round | ||
Switch Operation Momentary | ||
IP Rating IP69K, IP67, IP66, IP69, IP20 | ||
Angle of Throw 45 ° | ||
Number of Keys 2 | ||
Standards/Approvals CSA, UL, EAC, CE, DNV GL, LRS, ABS, RINA, RMRS, PRS | ||
Mechanical Life 1000000Cycles | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
Related links
Be the first to know about our latest products and offers
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy
