Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Momentary, 22 mm Cutout
- RS Stock No.:
- 181-2830
- Mfr. Part No.:
- 3SU1050-4HC01-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$199.76
(exc. GST)
$219.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $199.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 181-2830
- Mfr. Part No.:
- 3SU1050-4HC01-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Key Switch Head | |
| Series | SIRIUS ACT 3SU10 | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | 73034 | |
| Switch Operation | Momentary | |
| IP Rating | IP20, IP69K, IP67, IP69, IP66 | |
| Angle of Throw | 45 ° | |
| Number of Keys | 2 | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 300000Cycles | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Key Switch Head | ||
Series SIRIUS ACT 3SU10 | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type 73034 | ||
Switch Operation Momentary | ||
IP Rating IP20, IP69K, IP67, IP69, IP66 | ||
Angle of Throw 45 ° | ||
Number of Keys 2 | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
Mechanical Life 300000Cycles | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
- RS Stock No. 1809483
- Mfr. Part No. 3SU1050-4FC01-0AA0
- RS Stock No. 1933572
- Mfr. Part No. 3SU1050-4CC01-0AA0
- RS Stock No. 1933584
- Mfr. Part No. 3SU1050-5KC01-0AA0
- RS Stock No. 1809484
- Mfr. Part No. 3SU1050-4GC01-0AA0
Related links
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 30 mm Cutout
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head Momentary, 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 22 mm Cutout
- Connector Tool Kits
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
Be the first to know about our latest products and offers
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy











