RS Better World

Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Latching, 30 mm Cutout

Subtotal (1 unit)*

$343.77

(exc. GST)

$378.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$343.77

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
173-6740
Mfr. Part No.:
3SU1060-4LF11-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIRIUS ACT 3SU10

Product Type

Key Switch Head

Cutout Diameter

30mm

Number of Positions

2

Key Type

Ronis

Switch Operation

Latching

IP Rating

IP69, IP67, IP66, IP69K, IP20

Angle of Throw

90 °

Number of Keys

2

Standards/Approvals

CSA, UL, CE

Mechanical Life

300000Cycles

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Extended Product Life

COO (Country of Origin):
CZ

Siemens SIRIUS ACT Series Key Switch Head, 30mm Cutout Diameter, IP20/IP66/IP67/IP69/IP69K - 3SU1060-4LF11-0AA0


This key switch head is engineered for versatile control and security in industrial applications. Its latching mechanism ensures dependable operation across various environments, and compatibility with Ronis locks makes it a preferred option for professionals in the automation and electrical sectors.

Features & Benefits


• Latching operation enhances security

• 30mm diameter suitable for standard installations

• Robust IP66 rating protects against dust and water ingress

• Mechanical life of 300,000 cycles ensures longevity

• Dual switch positions provide user flexibility in control

• Metal front ring with a matte finish for durability

Applications


• Commonly utilised in control panels for machinery

• Appropriate for security in automated systems

• Used in electrical control for industrial settings

• Effective in requiring locking mechanisms

What type of lock can be used with this product?


This product is compatible with Ronis locks, specifically lock number SB30.

Can this be installed in outdoor environments?


Yes, its IP66 rating makes it suitable for outdoor use, protecting against moisture and dust.

What is the temperature range during operation?


It operates effectively within a temperature range of -25°C to +70°C.

How many keys come with the switch?


The key switch is supplied with two keys for convenience.

Is this product resistant to vibrations?


Yes, it exhibits excellent vibration resistance according to IEC 60068 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy