Schneider Electric Harmony Key Switch Head, 22 mm Cutout

Subtotal (1 unit)*

$222.76

(exc. GST)

$245.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.76

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
358-091
Mfr. Part No.:
KBD1S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Switch Head

Series

Harmony

Cutout Diameter

22mm

IP Rating

IP65

Mechanical Life

1000000Cycles

Standards/Approvals

IEC 68-2-27,IEC 529,EU RoHS

COO (Country of Origin):
CZ
The Schneider Electric Cam Switch Operating Head, Harmony K, features a 22mm plastic construction with a 60x60mm plate. It includes a metallic legend for clear identification and is key-operated for secure functionality. Rated at 601A, this component is ideal for controlling electrical circuits in industrial applications, offering durability and ease of operation.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy