Schneider Electric ZB4 2-position Key Switch Head, 22 mm Cutout
- RS Stock No.:
- 358-005
- Mfr. Part No.:
- ZB4BG2K1242A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$211.59
(exc. GST)
$232.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.59 |
*price indicative
- RS Stock No.:
- 358-005
- Mfr. Part No.:
- ZB4BG2K1242A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | ZB4 | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | Black | |
| IP Rating | IP69K, IP66, IP69, IP67 | |
| Angle of Throw | 90 ° | |
| Mechanical Life | 1000000Cycles | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60529, IEC 60068-2-6, IEC 60536, IEC 60068-2-27 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series ZB4 | ||
Product Type Key Switch Head | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type Black | ||
IP Rating IP69K, IP66, IP69, IP67 | ||
Angle of Throw 90 ° | ||
Mechanical Life 1000000Cycles | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60529, IEC 60068-2-6, IEC 60536, IEC 60068-2-27 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head for Key Selector Switch has a 22 mm mounting diameter and a standard head type. The signalling unit head is round, with a key switch operator profile. It features two operator positions (90°) for reliable control. This product is sold individually.
Mechanical durability of 1000000 cycles
IP66 and IP69K rated
Green Premium product
RoHS compliant
Related links
- Schneider Electric ZB4 2-position Key Switch Head, 22 mm Cutout
- Schneider Electric ZB4 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 2-position Key Switch Head 29 mm Cutout
- Schneider Electric ZB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 Series 2 Position Illuminated Selector Switch Head White Handle IP67, IP69
- Schneider Electric ZB4 Series 2 Position Selector Switch Head IP67 IP69K, IP66
