Schneider Electric ZB4 2-position Key Switch Head, 22 mm Cutout
- RS Stock No.:
- 346-862
- Mfr. Part No.:
- ZB4BG2K4222A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$312.41
(exc. GST)
$343.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.41 |
*price indicative
- RS Stock No.:
- 346-862
- Mfr. Part No.:
- ZB4BG2K4222A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | ZB4 | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | Standard | |
| IP Rating | IP69K, IP66, IP69, IP67 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | RoHS, EU, REACH | |
| Mechanical Life | 1000000Cycles | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series ZB4 | ||
Product Type Key Switch Head | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type Standard | ||
IP Rating IP69K, IP66, IP69, IP67 | ||
Angle of Throw 90 ° | ||
Standards/Approvals RoHS, EU, REACH | ||
Mechanical Life 1000000Cycles | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB4 head for a key selector switch features a 22mm diameter design with 2 specific positions. It is built for secure and precise control, ideal for industrial applications requiring key-operated functionality.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric ZB4 2-position Key Switch Head, 22 mm Cutout
- Schneider Electric ZB4 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 2-position Key Switch Head 29 mm Cutout
- Schneider Electric ZB4 Series 2 Position Illuminated Selector Switch Head White Handle IP67, IP69
- Schneider Electric ZB4 Series 2 Position Illuminated Selector Switch Head Green Handle IP67, IP66
- Schneider Electric ZB4 Series 2 Position Illuminated Selector Switch Head Blue Handle IP67, IP69
- Schneider Electric ZB4 Series 2 Position Illuminated Selector Switch Head Red Handle IP67, IP69
