Schneider Electric ZB4 Series 2 Position Selector Switch Head, 22 mm Cutout, IP67, IP69, IP69K, IP66
- RS Stock No.:
- 446-836
- Mfr. Part No.:
- ZB4BG2K1132A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$291.81
(exc. GST)
$320.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.81 |
*price indicative
- RS Stock No.:
- 446-836
- Mfr. Part No.:
- ZB4BG2K1132A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Series | ZB4 | |
| IP Rating | IP67, IP69, IP69K, IP66 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | IEC 60536, IEC 60068-2-27, NEMA 13, IEC 60068-2-6, IEC 60529 | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Series ZB4 | ||
IP Rating IP67, IP69, IP69K, IP66 | ||
Angle of Throw 90 ° | ||
Standards/Approvals IEC 60536, IEC 60068-2-27, NEMA 13, IEC 60068-2-6, IEC 60529 | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric Selector switch head 22 diameter is designed for 2-position operation with a specific key for controlled access. It features a robust build, ensuring durability and reliability in industrial applications. Ideal for secure switching, it provides precise control and operator safety.
IP67 protection rated
1000000 cycles mechanical durability
Related links
- Schneider Electric ZB4 Series 2 Position Selector Switch Head IP66 IP69
- Schneider Electric ZB4 Series 2 Position Selector Switch Head Black Handle IP69, IP66
- Schneider Electric ZB4 Series 2 Position Selector Switch Head Black Handle IP67, IP66
- Schneider Electric ZB4 Series 2 Position Illuminated Selector Switch Head White Handle IP67, IP69
- Schneider Electric ZB4 Series 2 Position Illuminated Selector Switch Head Yellow Handle IP69, IP66
- Schneider Electric ZB4 Series 3 Position Selector Switch Head Black Handle IP69, IP66
- Schneider Electric ZB4 Series 3 Position Selector Switch Head Black Handle IP67, IP69
- Schneider Electric ZB4 Series 2 Position Illuminated Selector Switch Head Red Handle IP67, IP69
