Schneider Electric ZB4 3-position Key Switch Head, Stay Put, 22 mm Cutout
- RS Stock No.:
- 357-413
- Mfr. Part No.:
- ZB4BG0F046
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$263.87
(exc. GST)
$290.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.87 |
*price indicative
- RS Stock No.:
- 357-413
- Mfr. Part No.:
- ZB4BG0F046
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | ZB4 | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Key Type | Special | |
| Switch Operation | Stay Put | |
| IP Rating | IP69, IP66, IP67, IP69K | |
| Angle of Throw | 45 ° | |
| Hazardous Area Certification | No | |
| Standards/Approvals | GB 14048.5, UL 508, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-1, CSA C22.2 No 14, EN/IEC 60947-5-1 | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series ZB4 | ||
Product Type Key Switch Head | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Key Type Special | ||
Switch Operation Stay Put | ||
IP Rating IP69, IP66, IP67, IP69K | ||
Angle of Throw 45 ° | ||
Hazardous Area Certification No | ||
Standards/Approvals GB 14048.5, UL 508, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-1, CSA C22.2 No 14, EN/IEC 60947-5-1 | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head is used for a key selector switch and features a chromium-plated metal bezel for durability. It has a 22 mm mounting diameter and a standard head type. The signalling unit head is round, with a blue key switch operator profile. It offers three operator positions (+/- 45°) and uses a special keylock. The key can be withdrawn in any position, ensuring flexible operation.
Mechanical durability of 1000000 cycles
IP66 and IP69K rated
Green Premium product
RoHS compliant
Related links
- Schneider Electric ZB4 3-position Key Switch Head 30 mm Cutout
- Schneider Electric ZB4 3-position Key Switch Head 22mm Cutout
- Schneider Electric ZB4 3-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB5 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Blue Handle IP67, IP66
