Schneider Electric Harmony XB6 3-position Key Switch Head, Spring Return to Centre, 16 mm Cutout

Subtotal (1 unit)*

$96.74

(exc. GST)

$106.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.74

*price indicative

RS Stock No.:
589-859
Mfr. Part No.:
ZB6CGT
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB6

Product Type

Key Switch Head

Cutout Diameter

16mm

Number of Positions

3

Key Type

Round

Switch Operation

Spring Return to Centre

IP Rating

IP65

Hazardous Area Certification

No

Standards/Approvals

UL 508, IEC 60947-5-5, JIS C8201-5-1, CSA C22.2 No 14, JIS C 852, IEC 60947-1, IEC 60947-5-1, JIS C8201-1

COO (Country of Origin):
FR
The Schneider Electric Square key selector switch head has a 16mm diameter and features 3 positions with spring return for precise control. It is designed with key 200, allowing key withdrawal at the center position, ensuring secure operation in industrial applications.

Plastic bezel material

Square shape of signaling unit head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy