Eaton Eaton Moeller 2-position Key Switch Head, Latching, 22.5 mm Cutout
- RS Stock No.:
- 248-825
- Mfr. Part No.:
- 186215 C22-WRS-MS1-K10-P5
- Brand:
- Eaton
Subtotal (1 unit)*
$242.81
(exc. GST)
$267.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.81 |
*price indicative
- RS Stock No.:
- 248-825
- Mfr. Part No.:
- 186215 C22-WRS-MS1-K10-P5
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch Head | |
| Series | Eaton Moeller | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 2 | |
| Key Type | Push Button | |
| Switch Operation | Latching | |
| IP Rating | IP65, IP66 | |
| Number of Keys | 1 | |
| Hazardous Area Certification | IEC 60068-2-78 | |
| Mechanical Life | 100000Cycles | |
| Standards/Approvals | CS, IEC/EN 60947-5-1 CSA CE UL VDE 0660 CSA 165628 CSA Class No.:321103 UL E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL NKCR UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch Head | ||
Series Eaton Moeller | ||
Cutout Diameter 22.5mm | ||
Number of Positions 2 | ||
Key Type Push Button | ||
Switch Operation Latching | ||
IP Rating IP65, IP66 | ||
Number of Keys 1 | ||
Hazardous Area Certification IEC 60068-2-78 | ||
Mechanical Life 100000Cycles | ||
Standards/Approvals CS, IEC/EN 60947-5-1 CSA CE UL VDE 0660 CSA 165628 CSA Class No.:321103 UL E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL NKCR UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton key-operated actuator from the Moeller series C22 has been meticulously designed for reliability and durability, making it an ideal choice for modern automation solutions. Featuring a compact form factor and a maintained operation, it delivers an exceptional user experience while ensuring safety and control. The actuator's construction uses high-quality materials, including a titanium bezel and a robust black cable with an M12A plug, providing optimal performance in challenging environments. Its key withdrawable functionality in both positions adds an extra layer of security, while the actuators IP66 and IP65 degree of protection ensures resilience against dust and water ingress. Whether in industrial applications or complex automation setups, this actuator promises seamless integration and reliable operation.
Maintained operation enhances control and functional efficiency
Key withdrawable in both operational positions for added security
IP66 and IP65 ratings provide robust protection against environmental factors
Compact design facilitates easy installation in confined spaces
Premium materials ensure longevity and consistent performance
Mechanical lifespan rated for 100,000 operations, reducing maintenance needs
Shock-resistant construction guarantees reliability in demanding settings
Related links
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton IP65 1 NO, 4A 2-Way MS1-Key
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Key Switch
- Eaton C22 Series Push Button Switch 22 mm Cutout White IP67, IP69K
