Eaton 2-position Key Switch Head, Latching, 16mm Cutout
- RS Stock No.:
- 243-728
- Mfr. Part No.:
- 045502 Q25S1R-BL
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-728
- Mfr. Part No.:
- 045502 Q25S1R-BL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 2 | |
| Switch Actuation | Latching | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 2 | ||
Switch Actuation Latching | ||
Illuminated No | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Key-operated actuator is designed for versatility and enhanced user security. With its blue maintained operation, this two-position device merges functionality with reliable performance. Ideal for various industrial applications, it features a compact and robust design, ensuring durability and ease of use. The actuator is built to withstand challenging environments, making it an optimal choice for panel builders looking for quality and performance. With comprehensive certifications, including IEC and CE markings, this product assures compliance with international standards while delivering user confidence. Experience the ingenious engineering behind the RMQ16 series, which is tailored to meet the rigorous demands of modern control systems while providing the highest level of safety and convenience.
Compact dimensions enable easy integration into existing systems
Key withdrawable in the 0 position enhances safety
Designed to operate in challenging environments with a high degree of protection
Mechanical lifespan of 3,000,000 operations ensures longevity and reliability
Bezel colour and design offer aesthetic compatibility with various installations
Easy terminal connections accommodate flexible wiring configurations
NEMA 1 and IP65 ratings provide robust environmental resistance
Statistical failure rates indicate exceptional control circuit reliability
Key withdrawable in the 0 position enhances safety
Designed to operate in challenging environments with a high degree of protection
Mechanical lifespan of 3,000,000 operations ensures longevity and reliability
Bezel colour and design offer aesthetic compatibility with various installations
Easy terminal connections accommodate flexible wiring configurations
NEMA 1 and IP65 ratings provide robust environmental resistance
Statistical failure rates indicate exceptional control circuit reliability
Related links
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Schneider Electric 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 16 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head 22 mm Cutout
