Eaton 3-position Key Switch Head, Momentary, 16mm Cutout

Unavailable
RS will no longer stock this product.
RS Stock No.:
243-735
Mfr. Part No.:
046368 Q18S3-BL
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller Series

Cutout Diameter

16mm

Number of Positions

3

Switch Actuation

Momentary

Illuminated

No

COO (Country of Origin):
CN
The Eaton Moeller series RMQ16 key-operated actuator is designed for precision and versatility, featuring a robust, blue momentary switch that reliably operates in three distinct positions. Perfectly blending functionality with elegance, this actuator caters to a wide range of applications that require secure and straightforward operations. Its compact design ensures it fits seamlessly into any control panel setup, while adhering to stringent industry standards for safety and reliability. Ideal for professionals seeking an efficient solution, this actuator is built to withstand challenging environments, making it a reliable choice for everyday use.

Key-operated for secure access and control
Compact dimensions enable versatile mounting options
Constructed for high durability with a mechanical lifespan of millions of operations
Designed with NEMA 1 and IP65 ratings for protection against dust and moisture
Compatible with a wide range of terminal sizes for easy installation
Efficiently engineered to perform under various climatic conditions
An included key ensures peace of mind and immediate accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy