Eaton 3-position Key Switch Head, Latching, 16mm Cutout
- RS Stock No.:
- 243-679
- Mfr. Part No.:
- 072317 Q18S3R-A3
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-679
- Mfr. Part No.:
- 072317 Q18S3R-A3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 3 | |
| Switch Actuation | Latching | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 3 | ||
Switch Actuation Latching | ||
Illuminated No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton key-operated actuator from Eaton's Moeller series RMQ16 offers a robust and reliable solution for controlling equipment in various applications. Designed with user convenience in mind, it features a maintained action across three positions, ensuring precise operation in demanding environments. The compact dimensions enhance its versatility for integration into panels, while the high-quality construction guarantees durability and longevity. Additionally, with its IP65 rating and compliance with multiple certification standards, this actuator provides excellent protection against dust and water ingress, making it suitable for industrial settings. The sleek black design further complements various installation aesthetics, ensuring functionality meets style effortlessly.
Three-position maintained operation enables flexible control
Compact design allows for easy integration into tight spaces
IP65 rating ensures exceptional protection against dust and water
Certified for multiple international safety standards, guaranteeing reliability
Stylish black finish enhances visual appeal in any installation
Constructed for a long lifespan, with up to 3 million mechanical operations
Key withdrawable functionality adds an extra layer of security
Damp heat resistant, suitable for challenging environmental conditions
Compact design allows for easy integration into tight spaces
IP65 rating ensures exceptional protection against dust and water
Certified for multiple international safety standards, guaranteeing reliability
Stylish black finish enhances visual appeal in any installation
Constructed for a long lifespan, with up to 3 million mechanical operations
Key withdrawable functionality adds an extra layer of security
Damp heat resistant, suitable for challenging environmental conditions
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Eaton 3-position Key Switch Head 16mm Cutout
- Schneider Electric 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 22 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 30 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ16 3-position Key Operator Key Switch Head 16 mm Cutout












