Eaton 3-position Key Switch Head, Latching, 16mm Cutout
- RS Stock No.:
- 246-943
- Mfr. Part No.:
- 072381 Q25S3R-A3
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-943
- Mfr. Part No.:
- 072381 Q25S3R-A3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 3 | |
| Switch Actuation | Latching | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 3 | ||
Switch Actuation Latching | ||
Illuminated No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton key-operated actuator is designed for precision and reliability in demanding applications. Engineered with the Eaton Moeller series RMQ16, it offers enhanced control with three distinct positions, ensuring optimal functionality. The actuator's robust construction is complemented by an elegant black finish, providing not just durability but also a sleek look suitable for various industrial environments. With its maintained switching function, users can count on consistent performance, while the design elements cater to both aesthetic and functional needs. This actuator meets international certifications, including IEC and UL standards, ensuring superior safety and operational reliability. It is perfect for those looking for a dependable solution in control circuits, delivering excellent durability and performance across a range of conditions.
Offers a maintained switching function for reliable operation
Designed with a sleek black bezel that blends with any workspace
Crafted for long-lasting performance with a mechanical lifespan of 3 million operations
Suitable for a variety of mounting positions to fit specific installation needs
Complies with stringent international safety standards, ensuring user confidence
Boasts IP65 rating, providing excellent protection against dust and water ingress
Features a terminal capacity designed to accommodate various wiring configurations
Operates efficiently within a wide temperature range, from -25°C to 60°C
Compact size allows for easy integration into existing panel designs
Designed with a sleek black bezel that blends with any workspace
Crafted for long-lasting performance with a mechanical lifespan of 3 million operations
Suitable for a variety of mounting positions to fit specific installation needs
Complies with stringent international safety standards, ensuring user confidence
Boasts IP65 rating, providing excellent protection against dust and water ingress
Features a terminal capacity designed to accommodate various wiring configurations
Operates efficiently within a wide temperature range, from -25°C to 60°C
Compact size allows for easy integration into existing panel designs
Related links
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Schneider Electric 3-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 22 mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton M22 2-position Key Switch Head 22 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 16 mm Cutout
