Securikey KC030BIO 30 Light Grey Steel Key Cabinet Wall Mount
- RS Stock No.:
- 766-880
- Mfr. Part No.:
- KC030BIO
- Brand:
- Securikey
N
Subtotal (1 unit)*
$292.25
(exc. GST)
$321.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $292.25 |
*price indicative
- RS Stock No.:
- 766-880
- Mfr. Part No.:
- KC030BIO
- Brand:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Product Type | Key Cabinet | |
| Lock Type | Electronic, Padlock | |
| Material | Steel | |
| Mount Type | Wall Mount | |
| Colour | Light Grey | |
| Depth | 80mm | |
| Height | 305mm | |
| Width | 215mm | |
| Key Capacity | 30 | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Key Cabinet | ||
Lock Type Electronic, Padlock | ||
Material Steel | ||
Mount Type Wall Mount | ||
Colour Light Grey | ||
Depth 80mm | ||
Height 305mm | ||
Width 215mm | ||
Key Capacity 30 | ||
RoHS Status: Exempt
The Securikey System cabinet offers secure storage for up to 30 keys, with a robust steel construction designed to withstand forced entry while facilitating easy organisation and accessibility of keys.
Constructed from 1.5mm steel for enhanced durability
Flush closing rim provides added protection against forced entry
Adjustable colour coded and numbered hook bars for customisable layout
Ingenious key tabs ensure visibility of numbers at all times
Closed loops available for optional security Seals
Related links
- Securikey KC048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC200BIO 200 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC064BIO 64 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC020BIO 20 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD200BIO 200 Light Grey Steel Key Cabinet Wall Mount
