RS PRO 20 Ivory Powder Coated Steel Key Cabinet Wall
- RS Stock No.:
- 765-323
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$118.67
(exc. GST)
$130.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.67 |
*price indicative
- RS Stock No.:
- 765-323
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Key Cabinet | |
| Lock Type | Key | |
| Material | Powder Coated Steel | |
| Mount Type | Wall | |
| Colour | Ivory | |
| Depth | 75mm | |
| Height | 259mm | |
| Width | 242mm | |
| Key Capacity | 20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Key Cabinet | ||
Lock Type Key | ||
Material Powder Coated Steel | ||
Mount Type Wall | ||
Colour Ivory | ||
Depth 75mm | ||
Height 259mm | ||
Width 242mm | ||
Key Capacity 20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 20 Key Capacity Key Cabinet
The RS PRO Key Cabinet is designed to securely store and organise up to 20 keys. Made from Durable powder-coated steel, this wall-mounted cabinet is Ideal for both commercial and industrial environments where key management is essential.
Features and Benefits
Key Capacity: Holds up to 20 keys, ensuring organised storage.
Material: Constructed from powder-coated steel for enhanced durability and security.
Lock Type: Equipped with a key lock for reliable access control.
Mount Type: Wall-mounted design saves space and provides easy access.
Colour: Ivory finish for a professional appearance.
Material: Constructed from powder-coated steel for enhanced durability and security.
Lock Type: Equipped with a key lock for reliable access control.
Mount Type: Wall-mounted design saves space and provides easy access.
Colour: Ivory finish for a professional appearance.
Applications
Office buildings
Warehouses
Schools
Hospitals
Warehouses
Schools
Hospitals
Additional Information
Includes numbered key tags for easy identification and organisation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 0316000
- Mfr. Part No. T06468
Each
$2,103.79











