RS PRO 10 Ivory Powder Coated Steel Key Cabinet Wall
- RS Stock No.:
- 765-322
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$83.77
(exc. GST)
$92.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.77 |
*price indicative
- RS Stock No.:
- 765-322
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Key Cabinet | |
| Lock Type | Key | |
| Material | Powder Coated Steel | |
| Mount Type | Wall | |
| Colour | Ivory | |
| Depth | 62mm | |
| Height | 259mm | |
| Width | 242mm | |
| Key Capacity | 10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Key Cabinet | ||
Lock Type Key | ||
Material Powder Coated Steel | ||
Mount Type Wall | ||
Colour Ivory | ||
Depth 62mm | ||
Height 259mm | ||
Width 242mm | ||
Key Capacity 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 10 Key Capacity Key Cabinet
The RS PRO Key Cabinet is designed for secure and organised key management. With a capacity to hold up to 10 keys, this cabinet is Ideal for small offices or facilities requiring efficient key control. Its powder-coated steel construction ensures durability and security, while the wall-mount design allows for convenient access.
Features and Benefits
Key Capacity: Holds up to 10 keys for efficient organisation.
Material: Made from powder-coated steel for enhanced durability and security.
Lock Type: Equipped with a key lock for secure access.
Mount Type: Wall-mounted design for easy installation and accessibility.
Colour: Ivory finish for a clean and professional appearance.
Material: Made from powder-coated steel for enhanced durability and security.
Lock Type: Equipped with a key lock for secure access.
Mount Type: Wall-mounted design for easy installation and accessibility.
Colour: Ivory finish for a clean and professional appearance.
Applications
Office buildings
Small businesses
Facilities management
Small businesses
Facilities management
Additional Information
Includes mounting hardware for easy installation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.









