Securikey Plastic Key Tag
- RS Stock No.:
- 219-655
- Mfr. Part No.:
- AKKTR100
- Brand:
- Securikey
Subtotal (1 pack of 100 units)*
$126.50
(exc. GST)
$139.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,700 unit(s) ready to ship from another location
- Plus 1,400 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.265 | $126.50 |
*price indicative
- RS Stock No.:
- 219-655
- Mfr. Part No.:
- AKKTR100
- Brand:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Accessory Type | Key Tab | |
| Product Type | Plastic Key Tag | |
| Quantity Per Package | 100Per Pack | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Accessory Type Key Tab | ||
Product Type Plastic Key Tag | ||
Quantity Per Package 100Per Pack | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Securikey Colour Key Tabs
The Securikey colour key tabs are designed to be used in key cabinets. The pack contains 20 tags of each colour blue, red, yellow, black and green. It facilitates an ideal way for control of issue and return of keys in seconds. This tag is suitable for simple key cabinets and more advanced issue and monitoring systems as well.
Features and Benefits
Designed to hang so that numbers are always visible
Dimension of tags is 28mm x 21mm x 2mm
The split ring that goes with the tag is 12mm in diameter.
Applications
Mailboxes
Retail stores
Libraries
Security cabins
Certifications
AiS approved
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
- RS Stock No. 7757728
- Mfr. Part No. T00454
Each (In a Pack of 200)
$0.801












