Durable Plastic Key Tag Red
- RS Stock No.:
- 234-8498
- Mfr. Part No.:
- 195703
- Brand:
- Durable
Subtotal (1 pack of 6 units)*
$14.90
(exc. GST)
$16.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 462 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $2.483 | $14.90 |
*price indicative
- RS Stock No.:
- 234-8498
- Mfr. Part No.:
- 195703
- Brand:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Plastic Key Tag | |
| Accessory Type | Key Ring | |
| Quantity Per Package | 6Per Pack | |
| Colour | Red | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Plastic Key Tag | ||
Accessory Type Key Ring | ||
Quantity Per Package 6Per Pack | ||
Colour Red | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Durable Key Clips Organisational Label Hooks | 6 Pack | Red
PRODUCT INFORMATION
The innovative key clip revolutionises key box organisation. The label in this unique key holder is permanently on show, with the key positioned behind. The key clip is designed to hang on specifically produced key rails. Precisely shaped indentations in the key rail ensure the key clip holders are held securely in place but are also easy to remove. The easy-open label holder can be opened without needing to remove the key ring. Label templates can be downloaded free of charge from DURAPRINT.
FEATURES & BENEFITS
INNOVATIVE DESIGN - The unique rail design keeps labels forward facing ensuring keys always remain visible and are quick and easy to find;EASY LABELLING - The easy pop-open design makes exchanging inserts and breeze, no more fiddling around;INCLUDES INSERTS - Includes perforated labelling inserts and free online templates on DURAPRINT our software for easy labelling;GERMAN DESIGN - Designed in Germany and built in-house. They are made to a high standard from premium quality materials and undergo strict quality control
Related links
- Durable Plastic Key Tag Key Ring
- Durable Plastic Key Tag Key Ring Black
- Rottner Comsafe Plastic Key Tag Key Tag
- Securikey Plastic Key Tag Key Tab
- RS PRO Plastic Key Tag White 50 mm Plastic 25 Per Pack
- Detectamet Key Accessory Key Tag
- Durable Plastic Wallet 90mm
- Durable White Plastic Name Badge Plastic Cards
