Durable Plastic Key Tag Black

Subtotal (1 pack of 6 units)*

$15.60

(exc. GST)

$17.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 516 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$2.60$15.60

*price indicative

RS Stock No.:
234-8497
Mfr. Part No.:
195701
Brand:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Accessory Type

Key Ring

Product Type

Plastic Key Tag

Quantity Per Package

6Per Pack

Colour

Black

Material

Plastic

Standards/Approvals

No

RoHS Status: Exempt

Durable Key Clips Organisational Label Hooks | 6 Pack | Black


PRODUCT INFORMATION


The innovative key clip revolutionises key box organisation. The label in this unique key holder is permanently on show, with the key positioned behind. The key clip is designed to hang on specifically produced key rails. Precisely shaped indentations in the key rail ensure the key clip holders are held securely in place but are also easy to remove. The ’easy-open’ label holder can be opened without needing to remove the key ring. Label templates can be downloaded free of charge from DURAPRINT.

FEATURES & BENEFITS


INNOVATIVE DESIGN - The unique rail design keeps labels forward facing ensuring keys always remain visible and are quick and easy to find;EASY LABELLING - The easy pop-open design makes exchanging inserts and breeze, no more fiddling around;INCLUDES INSERTS - Includes perforated labelling inserts and free online templates on DURAPRINT our software for easy labelling;GERMAN DESIGN - Designed in Germany and built in-house. They are made to a high standard from premium quality materials and undergo strict quality control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy