Takachi Electric Industrial TMC Series Grey Plastic Junction Box, IP65, 4 Terminals, 60 mm, 40mm 24 mm
- RS Stock No.:
- 906-0436
- Distrelec Article No.:
- 301-05-676
- Mfr. Part No.:
- TMC-4PG
- Brand:
- Takachi Electric Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$90.57
(exc. GST)
$99.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 02 November 2026
- Plus 128 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $90.57 |
| 6 - 9 | $90.22 |
| 10 + | $89.41 |
*price indicative
- RS Stock No.:
- 906-0436
- Distrelec Article No.:
- 301-05-676
- Mfr. Part No.:
- TMC-4PG
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Junction Box | |
| Material | Plastic | |
| Length | 60mm | |
| Width | 40mm | |
| Height | 24mm | |
| IP Rating | IP65 | |
| Number of Terminals | 4 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 2 | |
| Cable Entry | M3 | |
| Current Rating | 15A | |
| Standards/Approvals | RoHS | |
| Series | TMC | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Junction Box | ||
Material Plastic | ||
Length 60mm | ||
Width 40mm | ||
Height 24mm | ||
IP Rating IP65 | ||
Number of Terminals 4 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 2 | ||
Cable Entry M3 | ||
Current Rating 15A | ||
Standards/Approvals RoHS | ||
Series TMC | ||
- COO (Country of Origin):
- JP
Takachi Electric Industrial Terminal Block Junction Box
The Takachi Electric Industrial grey 4-pole terminal block junction box is an integrated terminal with cable glands and a terminal block. This enclosure is made from polybutylene terephthalate (PBT). It has a voltage rating of 250V and a current rating of 15A.
Supplied with:
2 pieces each of 5 and 7.4 rubber cable bushes.
Features and Benefits
Height of 40mm, length of 24mm and width of 60mm
M3 cable entry
Applicable wire is 1.25mm^2
Number of terminals are 4
Number of ways are 2
Applications
Power cable joints
Wiring for motors or sensors
Industry applications
Certifications
IP65 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Takachi Electric Industrial TMC Series Grey Plastic Junction Box 6 Terminals 50mm 24 mm
- Takachi Electric Industrial TMC Series Grey Plastic Junction Box 3 Terminals 33mm 24 mm
- Legrand Plexo Series Grey Plastic Junction Box 4 Terminals 110mm 155 mm
- Legrand Plexo Series Grey Plastic Junction Box 4 Terminals 170mm 240 mm
- Legrand Plexo Series Grey Plastic Junction Box 4 Terminals 105mm 55 mm
- Legrand Plexo Series Grey Plastic Junction Box 4 Terminals 140mm 180 mm
- HENSEL K Series Grey Polycarbonate Junction Box 4 Terminals 300mm 450 mm
- HPM White Plastic Junction Box 4 Terminals, 85 mm
