Spelsberg AKL Series Grey Polyester Junction Box, IP65 132 mm

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$113.35

(exc. GST)

$124.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$113.35-
25 - 49$111.581%
50 +$109.703%

*price indicative

RS Stock No.:
381-0608
Mfr. Part No.:
74040101
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Product Type

Junction Box

Material

Polyester

Height

132mm

IP Rating

IP65

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

AKL

COO (Country of Origin):
DE

IP65 Modular Junction Box-AKL Range


Based on 300mm wide x 132mm high module

Metric knockouts in base

Internal base has stand-off pillars to facilitate mounting DIN rails and mounting plates

Cable adaptors and sealing plugs included

Polyurethane sealing plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy