Spelsberg AKL Series Grey Transparent Lid Polystyrene Enclosure, IP65, IK07, 132 mm x 300 mm x 150 mm
- RS Stock No.:
- 381-5596
- Mfr. Part No.:
- 74400101
- Brand:
- Spelsberg
Subtotal (1 unit)*
$172.95
(exc. GST)
$190.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.95 |
*price indicative
- RS Stock No.:
- 381-5596
- Mfr. Part No.:
- 74400101
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Body Material | Polystyrene | |
| Product Type | Enclosure | |
| External Height | 132mm | |
| External Width | 150mm | |
| External Length | 300mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | AKL | |
| Standards/Approvals | No | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Body Material Polystyrene | ||
Product Type Enclosure | ||
External Height 132mm | ||
External Width 150mm | ||
External Length 300mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series AKL | ||
Standards/Approvals No | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- DE
Grey (RAL 7035) polystyrene base and transparent Polycarbonate cover with no pre-embossing and no knockouts. The Polystyrene box enclosure also includes polyurethane double membrane sealing, and polyamide 6 fibre glass reinforced cover screws. This enclosure box includes insulating plugs and attachment bushes.
What is the internal height?
114 mm;External height 132 mm
Is the Enclosure/Box Insulated?
Rated insulation voltage1000 V DC;Rated insulation voltage AC 690 V
Are there any in-built cable entries?
There are cable entries with this model.;Insulating plugs and attachment bushes are included
Does this enclosure box contain any silicone?
This article is completely silicone free.;Also free from heavy metal and PVC.
Whats the difference between a polystyrene and a polycarbonate enclosure?
Both are plastic and resistant to rust and corrosion and will not dent – unlike metal. Both at halogen free which is important to consider for applications where the possibility of fire can lead to exposure to harmful fumes.;Polystyrene is stronger than budget material like plastic, withstand knocks and has fair cable retention.;Polycarbonate is recommended for applications that may sustain heavy impact, better UV protection, resistant to temperature changes, external and internal use.
What is a Knockout?
An enclosure box with knockouts is a hole that is built into the enclosure that has covering of plastic material covering the area of the required hole. You simply break the plastic material and you have a ready-made hole for mounting.
This item does have metric knockouts in the base.
Entries?
Entries End;15 x M20;2 x M20 / M25;1 x M32 / M40;Entries On Each Side;4 x M20;1 x M25 / M32
IP65 Modular Junction Box-AKL Range
Based on 300mm wide x 132mm high module
Metric knockouts in base
Internal base has stand-off pillars to facilitate mounting DIN rails and mounting plates
Cable adaptors and sealing plugs included
Polyurethane sealing plug
Related links
- Spelsberg AKL Series Grey Polystyrene Enclosure IK07 132 mm 300 mm
- Spelsberg AKL Series Grey Polystyrene Enclosure IK07 132 mm 300 mm
- Spelsberg AKL Series Grey Polyester Junction Box, IP65 132 mm
- Spelsberg AK Compact Range Series Grey Polystyrene Enclosure 200 mm, 200 mm
- Spelsberg AK Compact Range Series Grey Polystyrene Enclosure 250 mm, 200 mm
- Spelsberg AK Compact Range Series Grey Polystyrene Enclosure 200 mm, 125 mm
- Bopla Euromas Series Light Grey Polycarbonate Enclosure IK07 85 mm 230 mm
- Bopla Euromas Series Light Grey Polycarbonate Enclosure IK07 110 mm 230 mm
