Weidmüller PVN Series Grey, Transparent Polycarbonate Junction Box, IP65, 3 Terminals, 132 mm, 200mm 346 mm
- RS Stock No.:
- 285-5304
- Mfr. Part No.:
- 2778870000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$2,498.85
(exc. GST)
$2,748.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,498.85 |
*price indicative
- RS Stock No.:
- 285-5304
- Mfr. Part No.:
- 2778870000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 132mm | |
| Width | 200mm | |
| Height | 346mm | |
| IP Rating | IP65 | |
| Number of Terminals | 3 | |
| Colour | Grey, Transparent | |
| Hazardous Area Certification | No | |
| Cable Entry | 1 | |
| Current Rating | 55A | |
| Diameter | 7mm | |
| Standards/Approvals | IEC 61439-2, OVE-Directive R 11-1:2022-05-01, CE, EN 61439-2 | |
| Series | PVN | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 132mm | ||
Width 200mm | ||
Height 346mm | ||
IP Rating IP65 | ||
Number of Terminals 3 | ||
Colour Grey, Transparent | ||
Hazardous Area Certification No | ||
Cable Entry 1 | ||
Current Rating 55A | ||
Diameter 7mm | ||
Standards/Approvals IEC 61439-2, OVE-Directive R 11-1:2022-05-01, CE, EN 61439-2 | ||
Series PVN | ||
RoHS Status: Exempt
The Weidmuller combiner boxes for inverters with 1 to 12 MPP trackers are used to protect the DC side of a photovoltaic system. The combiner boxes protect the inverter against overvoltage and thus comply with the European directive EN 51543-32.
Insulating material polyester glass fibre reinforced and polycarbonate
Ambient temperature -20 to +50 °C
Related links
- Weidmüller PVN Series Transparent IP65 132 mm, 200mm 370 mm
- Weidmüller PVN Series Transparent IP65 REACh SVHC 200mm 370 mm
- Weidmüller PVN Series Grey IP65 210 mm, 558mm 334 mm
- Weidmüller PVN Series Grey IP65 115 mm, 302mm 334 mm
- Weidmüller PVN Series Grey IP65 249 mm, 558mm 330 mm
- Weidmüller PVN Series Grey IP65 210 mm, 488mm 334 mm
- Weidmüller PVN Series Grey IP65 214 mm, 302mm 334 mm
- Weidmüller PVN Series Grey IP65 210 mm, 558mm 330 mm
