Clipsal Electrical T240 Series Grey PVC Junction Box, REACH, 115 mm, 65mm 40 mm
- RS Stock No.:
- 282-3077
- Mfr. Part No.:
- T240/2/25-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$27.51
(exc. GST)
$30.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.51 |
*price indicative
- RS Stock No.:
- 282-3077
- Mfr. Part No.:
- T240/2/25-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Junction Box | |
| Material | PVC | |
| Length | 115mm | |
| Width | 65mm | |
| Height | 40mm | |
| Colour | Grey | |
| Hazardous Area Certification | REACH | |
| Number of Ways | 2 | |
| Diameter | 25mm | |
| Standards/Approvals | Green Premium product, REACH free | |
| Range | T240 Series | |
| Series | T240 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Junction Box | ||
Material PVC | ||
Length 115mm | ||
Width 65mm | ||
Height 40mm | ||
Colour Grey | ||
Hazardous Area Certification REACH | ||
Number of Ways 2 | ||
Diameter 25mm | ||
Standards/Approvals Green Premium product, REACH free | ||
Range T240 Series | ||
Series T240 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management tangential junction box is a round shape box made of PVC material. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
2 Way through entry
Toxic heavy metal free
Related links
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 10.4 cm, 4.2cm 6.4 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 9 cm, 20mm 4.4 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 8.5 cm, 25mm 4.3 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 6.5 cm, 11.9cm 4.2 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 8.3 cm, 20mm 4.2 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 10.5 cm, 20mm 4.3 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 10.3 cm, 6.6cm 4.2 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 6.5cm 4.2 cm
