Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box, REACH, 104 mm, 42mm 64 mm
- RS Stock No.:
- 282-3076
- Mfr. Part No.:
- T240/2/20-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$19.23
(exc. GST)
$21.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.23 |
*price indicative
- RS Stock No.:
- 282-3076
- Mfr. Part No.:
- T240/2/20-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Junction Box | |
| Material | Polyvinyl Chloride | |
| Length | 104mm | |
| Width | 42mm | |
| Height | 64mm | |
| Colour | Grey | |
| Hazardous Area Certification | REACH | |
| Number of Ways | 2 | |
| Range | T240 Series | |
| Diameter | 20mm | |
| Standards/Approvals | EU RoHS Directive, China RoHS Declaration, EU RoHS Declaration, Green Premium product, REACH Declaration, China RoHS Regulation, REACh Regulation | |
| Series | T240 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Junction Box | ||
Material Polyvinyl Chloride | ||
Length 104mm | ||
Width 42mm | ||
Height 64mm | ||
Colour Grey | ||
Hazardous Area Certification REACH | ||
Number of Ways 2 | ||
Range T240 Series | ||
Diameter 20mm | ||
Standards/Approvals EU RoHS Directive, China RoHS Declaration, EU RoHS Declaration, Green Premium product, REACH Declaration, China RoHS Regulation, REACh Regulation | ||
Series T240 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management tangential junction box is a round shape box made of PVC material. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
2 Way through entry
Toxic heavy metal free
Related links
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 11.5 cm, 6.5cm 4 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 8.3 cm, 20mm 4.2 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 10.5 cm, 20mm 4.3 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 10.3 cm, 6.6cm 4.2 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 9 cm, 20mm 4.4 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 8.5 cm, 25mm 4.3 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 6.5 cm, 11.9cm 4.2 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 7cm 6.4 cm
