Clipsal Electrical Series 252 Series Grey PVC Junction Box, REACH, 195 mm, 50mm 73 mm

Subtotal (1 unit)*

$160.17

(exc. GST)

$176.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.17

*price indicative

RS Stock No.:
282-2753
Mfr. Part No.:
252/50/2-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Junction Box

Material

PVC

Length

195mm

Width

50mm

Height

73mm

Colour

Grey

Hazardous Area Certification

REACH

Number of Ways

2

Diameter

50mm

Standards/Approvals

REACH, Green Premium product

Range

Series 252

Series

Series 252

COO (Country of Origin):
AU
The Clipsal Electrical Cable Management Junction Box is a square shape box made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.

Mercury free

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy