Clipsal Electrical Series 252 Series Grey PVC Junction Box, REACH, 149 mm, 109mm 77 mm
- RS Stock No.:
- 282-2752
- Mfr. Part No.:
- 252/50/1-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$98.25
(exc. GST)
$108.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.25 |
*price indicative
- RS Stock No.:
- 282-2752
- Mfr. Part No.:
- 252/50/1-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Junction Box | |
| Material | PVC | |
| Length | 149mm | |
| Width | 109mm | |
| Height | 77mm | |
| Colour | Grey | |
| Hazardous Area Certification | REACH | |
| Number of Ways | 1 | |
| Diameter | 50mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Range | Series 252 | |
| Series | Series 252 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Junction Box | ||
Material PVC | ||
Length 149mm | ||
Width 109mm | ||
Height 77mm | ||
Colour Grey | ||
Hazardous Area Certification REACH | ||
Number of Ways 1 | ||
Diameter 50mm | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Range Series 252 | ||
Series Series 252 | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Junction Box is a square shape box made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Series 252 Series Grey Polyvinyl Chloride Junction Box 19.5 cm, 15.4cm 7.3 cm
- Clipsal Electrical Series 252 Series Grey Polyvinyl Chloride Junction Box 19.5 cm, 50mm 7.3 cm
- Clipsal Electrical Series 252 Series Grey Polyvinyl Chloride Junction Box 10 cm, 5cm 7.4 cm
- Clipsal Electrical Series 252 Series Grey Polyvinyl Chloride Junction Box 115 cm, 78cm 54 cm
- Clipsal Electrical Series 252 Series Grey Polyvinyl Chloride Junction Box 14 cm, 14cm 5.5 cm
- Clipsal Electrical Series 252 Series Grey Polyvinyl Chloride Junction Box 13.6 cm, 10.7cm 5.4 cm
- Clipsal Electrical Series 252 Series Grey Polyvinyl Chloride Junction Box 118 cm, 118cm 55 cm
- Clipsal Electrical Series 252 Series Grey Polyvinyl Chloride Junction Box 13.5 cm, 5.4cm 7.9 cm
