RS Better World

Clipsal Electrical Saturn Series Metallic Silver Cast Iron Junction Box, REACH, 100 mm, 40mm 42 mm

Subtotal (1 unit)*

$95.32

(exc. GST)

$104.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.32

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
282-2491
Mfr. Part No.:
1240/25/2
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Junction Box

Material

Cast Iron

Length

100mm

Width

40mm

Height

42mm

Colour

Metallic Silver

Hazardous Area Certification

REACH

Number of Ways

2

Standards/Approvals

REACH

Diameter

25mm

Range

Saturn

Better World Claim

Designed for Disassembly

Better World Product

Yes

Series

Saturn

COO (Country of Origin):
AU
The Clipsal Electrical Junction Boxes and Lid Kits is made of Cast iron material. It is of round shape. It is a green premium sustainable product.

Mercury free

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy