RS Better World
Clipsal Electrical Saturn Series Silver Grey Cast Iron Junction Box, 1 Terminals, REACH, 77 mm, 77mm 30 mm
- RS Stock No.:
- 282-2484
- Mfr. Part No.:
- 1239/20/1
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$69.06
(exc. GST)
$75.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-2484
- Mfr. Part No.:
- 1239/20/1
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Junction Box | |
| Material | Cast Iron | |
| Length | 77mm | |
| Width | 77mm | |
| Height | 30mm | |
| Number of Terminals | 1 | |
| Colour | Silver Grey | |
| Hazardous Area Certification | REACH | |
| Number of Ways | 1 | |
| Range | Saturn | |
| Standards/Approvals | RoHS, EU | |
| Diameter | 20mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Series | Saturn | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Junction Box | ||
Material Cast Iron | ||
Length 77mm | ||
Width 77mm | ||
Height 30mm | ||
Number of Terminals 1 | ||
Colour Silver Grey | ||
Hazardous Area Certification REACH | ||
Number of Ways 1 | ||
Range Saturn | ||
Standards/Approvals RoHS, EU | ||
Diameter 20mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Series Saturn | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Junction Boxes and Lid Kits is made of Cast iron material. It is of round shape. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Saturn Series Silver 2 Terminals 79.00 mm 30 mm
- Clipsal Electrical Saturn Series Grey 3 Terminals 180.00 mm, 8mm 30 mm
- Clipsal Electrical Saturn Series Silver Grey Cast Iron Junction Box 3 Terminals 78.00 mm, 7.7cm 33 mm
- Clipsal Electrical Saturn Series Silver Grey Cast Iron Junction Box REACH 10cm 40 mm
- Clipsal Electrical Saturn Series Silver Grey Cast Iron Junction Box 2 Terminals 75.00 mm, 7.5cm 33 mm
- Clipsal Electrical Saturn Series Silver Grey Cast Iron Junction Box 4 Terminals 93.00 mm, 9.3cm 44 mm
- Clipsal Electrical Saturn Series Metallic Silver Cast Iron Junction Box 95.00 mm, 40mm 4 cm
- Clipsal Electrical Saturn Series Silver Grey Cast Iron Junction Box, 3 Terminals 44 mm
