HENSEL DK Series Grey Polypropylene Terminal Box, IP66, 5 Terminals, 70 mm, 104mm 104 mm
- RS Stock No.:
- 276-5391
- Mfr. Part No.:
- DK0404R
- Brand:
- HENSEL
Subtotal (1 unit)*
$35.47
(exc. GST)
$39.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.47 |
*price indicative
- RS Stock No.:
- 276-5391
- Mfr. Part No.:
- DK0404R
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polypropylene | |
| Length | 70mm | |
| Width | 104mm | |
| Height | 104mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 1 Bottom | |
| Current Rating | 32A | |
| Standards/Approvals | IEC 60670-22, UL Subject 94, IEC 60695-2-11 | |
| Diameter | 17mm | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polypropylene | ||
Length 70mm | ||
Width 104mm | ||
Height 104mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 1 Bottom | ||
Current Rating 32A | ||
Standards/Approvals IEC 60670-22, UL Subject 94, IEC 60695-2-11 | ||
Diameter 17mm | ||
Series DK | ||
- COO (Country of Origin):
- DE
1.5-4 mm², Cu 3∼
Terminal with 2 clamping units per pole
5-pole per pole 8 x 1,5 mm² r / f, 6 x 2,5 mm² r / f, 4 x 4 mm² r / f, 2 x 6 mm² r / f
With red lid RAL 3000
For safety lighting circuits,
For equipotential bonding conductors
With elastic membranes, which can be removed for cable entry via cable glands, sealing range 9.0-17.0 mm
with one cable entry in the bottom, sealing range Ø 6.0-15.0 mm
Lid fasteners sealable without accessories
Retaining strap and external brackets for wall fixing included
Colour: grey, RAL 7035
Related links
- HENSEL DK Series Grey Polypropylene Terminal Box 5 Terminals 104mm 104 mm
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 104mm 104 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 0 Terminals 104mm 104 mm
- HENSEL DK Series Black Polypropylene Terminal Box 0 Terminals 104mm 104 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 5 Terminals 130mm 130 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 5 Terminals 93mm 93 mm
- HENSEL WP Series Black Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
- HENSEL WP Series Grey Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
