HENSEL KF 0404 B Series Black Polycarbonate Terminal Box, IP66, 5 Terminals, CSA, UL, EN, IEC, 70 mm, 104mm 104 mm
- RS Stock No.:
- 276-5463
- Mfr. Part No.:
- KF0404B
- Brand:
- HENSEL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-5463
- Mfr. Part No.:
- KF0404B
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polycarbonate | |
| Length | 70mm | |
| Width | 104mm | |
| Height | 104mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Black | |
| Hazardous Area Certification | CSA, UL, EN, IEC | |
| Current Rating | 32A | |
| Standards/Approvals | UL Subject 94: V-0 flame-retardant self-extinguishing, IEC 60670-22, IEC 60695-2-11: 960 °C | |
| Series | KF 0404 B | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polycarbonate | ||
Length 70mm | ||
Width 104mm | ||
Height 104mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Black | ||
Hazardous Area Certification CSA, UL, EN, IEC | ||
Current Rating 32A | ||
Standards/Approvals UL Subject 94: V-0 flame-retardant self-extinguishing, IEC 60670-22, IEC 60695-2-11: 960 °C | ||
Series KF 0404 B | ||
- COO (Country of Origin):
- DE
1.5-4 mm², Cu 3∼
Terminal with 2 clamping units per pole
5-pole per pole 8 x 1,5 mm² r / f, 6 x 2,5 mm² r / f, 4 x 4 mm² r / f, 2 x 6 mm² r / f
Cable entries via knockouts, order ASS glands separately (see cable entry systems LES)
"Weatherproof" resistant to weather influences (UV due to solar radiation, protected against rainwater, temperature resistant, impact resistant, etc.)
Saltwater-proof
"Offshore applications"
Lid fasteners sealable without accessories
Retaining strap and external brackets for wall fixing included
Colour: black, RAL 9011
Related links
- HENSEL KF 0404 G Series Grey Polycarbonate Terminal Box 5 Terminals EN IEC 104mm 104 mm
- HENSEL WP Series Black Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
- HENSEL KX Series Black Polycarbonate Terminal Box 5 Terminals 70 mm, 104mm 104 mm
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 104mm 104 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
- HENSEL FK Series Orange Polycarbonate Terminal Box 5 Terminals BS EN 50200 104mm 104 mm
- HENSEL WP Series Grey Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
