HENSEL WP 0402 G Series Grey Polycarbonate Terminal Box, IP68, 5 Terminals, 62 mm, 93mm 93 mm

Subtotal (1 unit)*

$216.00

(exc. GST)

$237.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.00

*price indicative

RS Stock No.:
276-5407
Mfr. Part No.:
WP0402G
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Terminal Box

Material

Polycarbonate

Length

62mm

Width

93mm

Height

93mm

IP Rating

IP68

Number of Terminals

5

Colour

Grey

Hazardous Area Certification

No

Cable Entry

Via knockouts

Current Rating

20A

Standards/Approvals

EN 60670-1 DIN VDE V 0606-22-100

Series

WP 0402 G

COO (Country of Origin):
DE
The HENSEL cable junction box for encapsulating has durability of sealing compound to processing greater than 12 months at a storage temperature of 5 to 50 °C.

External brackets for wall fixing included

With sealing compound and sealing plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy